PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B4V7,115

DigiKey Part Number
1727-1672-2-ND - Tape & Reel (TR)
1727-1672-1-ND - Cut Tape (CT)
1727-1672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B4V7,115
Description
DIODE ZENER 4.7V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 4.7 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.979
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
500,11400 €5,70 €
1000,09910 €9,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05318 €159,54 €
6.0000,04766 €285,96 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €