
| BZX8450-C2V0-QR | |
|---|---|
| DigiKey Part Number | 1727-BZX8450-C2V0-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V0-QRCT-ND - Cut Tape (CT) 1727-BZX8450-C2V0-QRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX8450-C2V0-QR | 
| Description | DIODE ZENER 2V 250MW TO236AB | 
| Customer Reference | |
| Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZX8450-C2V0-QR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | TO-236AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11500 € | 1,15 € | 
| 50 | 0,08200 € | 4,10 € | 
| 100 | 0,07100 € | 7,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,03730 € | 111,90 € | 
| 6.000 | 0,03324 € | 199,44 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece