Parametric Equivalent
Parametric Equivalent

| BZX8450-B6V8R | |
|---|---|
| DigiKey Part Number | 1727-BZX8450-B6V8RTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZX8450-B6V8R | 
| Description | DIODE ZENER 6.8V 250MW TO236AB | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount TO-236AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 250 mW | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | TO-236AB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,03994 € | 119,82 € | 
| 6.000 | 0,03563 € | 213,78 € | 
| Unit Price without VAT: | 0,03994 € | 
|---|---|
| Unit Price with VAT: | 0,04953 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece