Direct
Direct
Similar

BZX84-C62-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C62-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C62-QR |
Description | DIODE ZENER 62V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02209 € | 66,27 € |
| 6.000 | 0,01959 € | 117,54 € |
| 9.000 | 0,01831 € | 164,79 € |
| 15.000 | 0,01687 € | 253,05 € |
| 21.000 | 0,01602 € | 336,42 € |
| 30.000 | 0,01519 € | 455,70 € |
| 75.000 | 0,01336 € | 1.002,00 € |
| 150.000 | 0,01224 € | 1.836,00 € |
| 300.000 | 0,01129 € | 3.387,00 € |
| Unit Price without VAT: | 0,02209 € |
|---|---|
| Unit Price with VAT: | 0,02739 € |


