Direct

BZX84-C51-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C51-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C51-QVL |
Description | DIODE ZENER 51V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01800 € | 180,00 € |
| 20.000 | 0,01614 € | 322,80 € |
| 30.000 | 0,01519 € | 455,70 € |
| 50.000 | 0,01412 € | 706,00 € |
| 70.000 | 0,01349 € | 944,30 € |
| 100.000 | 0,01287 € | 1.287,00 € |
| 250.000 | 0,01152 € | 2.880,00 € |
| 500.000 | 0,01069 € | 5.345,00 € |
| Unit Price without VAT: | 0,01800 € |
|---|---|
| Unit Price with VAT: | 0,02232 € |


