
BZX84-B68,215 | |
|---|---|
DigiKey Part Number | 1727-BZX84-B68,215TR-ND - Tape & Reel (TR) 1727-BZX84-B68,215CT-ND - Cut Tape (CT) 1727-BZX84-B68,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B68,215 |
Description | DIODE ZENER 68V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B68,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,02936 € | 29,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02403 € | 72,09 € |
| 6.000 | 0,02134 € | 128,04 € |
| 9.000 | 0,01996 € | 179,64 € |
| 15.000 | 0,01841 € | 276,15 € |
| 21.000 | 0,01749 € | 367,29 € |
| 30.000 | 0,01660 € | 498,00 € |
| 75.000 | 0,01464 € | 1.098,00 € |
| 150.000 | 0,01342 € | 2.013,00 € |
| 300.000 | 0,01240 € | 3.720,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

