
BZX58550-C8V2X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C8V2XTR-ND - Tape & Reel (TR) 1727-BZX58550-C8V2XCT-ND - Cut Tape (CT) 1727-BZX58550-C8V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C8V2X |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,08980 € | 8,98 € |
| 500 | 0,06612 € | 33,06 € |
| 1.000 | 0,05842 € | 58,42 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

