BZX585-C4V7,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03869 €
Datasheet

Similar


onsemi
In Stock: 19.437
Unit Price: 0,21000 €
Datasheet
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C4V7,135

DigiKey Part Number
1727-BZX585-C4V7,135TR-ND - Tape & Reel (TR)
1727-BZX585-C4V7,135CT-ND - Cut Tape (CT)
1727-BZX585-C4V7,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C4V7,135
Description
DIODE ZENER 4.7V 300MW SOD523
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z4V7T1Gonsemi0MM5Z4V7T1GOSCT-ND0,18000 €Direct
BZT52C4V7KTaiwan Semiconductor Corporation01801-BZT52C4V7KTR-ND0,03869 €Similar
NZ9F4V7T5Gonsemi19.437NZ9F4V7T5GOSCT-ND0,21000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
1000,07540 €7,54 €
5000,05510 €27,55 €
1.0000,04852 €48,52 €
2.0000,04296 €85,92 €
5.0000,03692 €184,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03072 €307,20 €
20.0000,02780 €556,00 €
30.0000,02632 €789,60 €
50.0000,02464 €1.232,00 €
70.0000,02454 €1.717,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €