
74AHCT1G125GZYL | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G125GZYLTR-ND - Tape & Reel (TR) 1727-74AHCT1G125GZYLCT-ND - Cut Tape (CT) 1727-74AHCT1G125GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125GZYL |
Description | 74AHCT1G125GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06580 € | 16,45 € |
| 500 | 0,06210 € | 31,05 € |
| 1.000 | 0,05906 € | 59,06 € |
| 2.500 | 0,05586 € | 139,65 € |
| 5.000 | 0,05392 € | 269,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05233 € | 523,30 € |
| 20.000 | 0,05102 € | 1.020,40 € |
| 30.000 | 0,05037 € | 1.511,10 € |
| 50.000 | 0,04964 € | 2.482,00 € |
| 70.000 | 0,04922 € | 3.445,40 € |
| 100.000 | 0,04881 € | 4.881,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

