BZX585-B15-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B15-QX

DigiKey Part Number
1727-BZX585-B15-QXTR-ND - Tape & Reel (TR)
1727-BZX585-B15-QXCT-ND - Cut Tape (CT)
1727-BZX585-B15-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B15-QX
Description
DIODE ZENER 15V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
15 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B15TQ-13Diodes Incorporated031-BZT585B15TQ-13CT-ND0,34000 €Parametric Equivalent
BZT585B15TQ-7Diodes Incorporated031-BZT585B15TQ-7CT-ND0,34000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
250,04880 €1,22 €
1000,04070 €4,07 €
2500,03696 €9,24 €
5000,03474 €17,37 €
1.0000,03287 €32,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04413 €132,39 €
6.0000,03957 €237,42 €
9.0000,03725 €335,25 €
15.0000,03463 €519,45 €
21.0000,03308 €694,68 €
30.0000,03158 €947,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €