Parametric Equivalent



BZX38450-B2V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B2V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B2V0-QX |
Description | DIODE ZENER 2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03669 € | 110,07 € |
| 6.000 | 0,03280 € | 196,80 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02726 € | 572,46 € |
| 30.000 | 0,02597 € | 779,10 € |
| 75.000 | 0,02314 € | 1.735,50 € |
| 150.000 | 0,02139 € | 3.208,50 € |
| 300.000 | 0,01992 € | 5.976,00 € |
| Unit Price without VAT: | 0,03669 € |
|---|---|
| Unit Price with VAT: | 0,04550 € |


