BZX38450-B1V8-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03527 €
Datasheet
Zener Diode 1.8 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX38450-B1V8-QX

DigiKey Part Number
1727-BZX38450-B1V8-QXTR-ND - Tape & Reel (TR)
1727-BZX38450-B1V8-QXCT-ND - Cut Tape (CT)
1727-BZX38450-B1V8-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-B1V8-QX
Description
DIODE ZENER 1.8V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 1.8 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX38450-B1V8XNexperia USA Inc.01727-BZX38450-B1V8XTR-ND0,03527 €Parametric Equivalent
In-Stock: 0