Zener Diode 68 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A68-QX

DigiKey Part Number
1727-BZX384-A68-QXTR-ND - Tape & Reel (TR)
1727-BZX384-A68-QXCT-ND - Cut Tape (CT)
1727-BZX384-A68-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-A68-QX
Description
DIODE ZENER 68V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
1000,22640 €22,64 €
5000,17166 €85,83 €
1.0000,15399 €153,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13153 €394,59 €
6.0000,12021 €721,26 €
9.0000,11444 €1.029,96 €
15.0000,10795 €1.619,25 €
21.0000,10411 €2.186,31 €
30.0000,10038 €3.011,40 €
75.0000,09725 €7.293,75 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €