


BZV49-C22,115 | |
|---|---|
DigiKey Part Number | 1727-5538-2-ND - Tape & Reel (TR) 1727-5538-1-ND - Cut Tape (CT) 1727-5538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C22,115 |
Description | DIODE ZENER 22V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59800 € | 5,98 € |
| 50 | 0,44000 € | 22,00 € |
| 100 | 0,38850 € | 38,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26899 € | 268,99 € |
| 2.000 | 0,24444 € | 488,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

