PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BZV49-C20,115

DigiKey Part Number
1727-5537-2-ND - Tape & Reel (TR)
1727-5537-1-ND - Cut Tape (CT)
1727-5537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C20,115
Description
DIODE ZENER 20V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59800 €5,98 €
500,44000 €22,00 €
1000,38850 €38,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26899 €268,99 €
2.0000,24444 €488,88 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €