Parametric Equivalent
Parametric Equivalent

BZT5250H-B22X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-B22XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B22X |
Description | DIODE ZENER 22V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 22 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03448 € | 103,44 € |
| 6.000 | 0,03080 € | 184,80 € |
| 9.000 | 0,02891 € | 260,19 € |
| 15.000 | 0,02679 € | 401,85 € |
| 21.000 | 0,02554 € | 536,34 € |
| 30.000 | 0,02432 € | 729,60 € |
| 75.000 | 0,02164 € | 1.623,00 € |
| 150.000 | 0,01998 € | 2.997,00 € |
| 300.000 | 0,01859 € | 5.577,00 € |
| Unit Price without VAT: | 0,03448 € |
|---|---|
| Unit Price with VAT: | 0,04276 € |



