
BZB84-B22-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-B22-QRTR-ND - Tape & Reel (TR) 1727-BZB84-B22-QRCT-ND - Cut Tape (CT) 1727-BZB84-B22-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B22-QR |
Description | DIODE ZENER ARRAY 22V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 22 V | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B22-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B22-HE3_A-08TR-ND | 0,06385 € | Parametric Equivalent |
| AZ23B22-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B22-HE3_A-18TR-ND | 0,06681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04240 € | 1,06 € |
| 100 | 0,03560 € | 3,56 € |
| 250 | 0,03220 € | 8,05 € |
| 500 | 0,03020 € | 15,10 € |
| 1.000 | 0,02856 € | 28,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03930 € | 117,90 € |
| 6.000 | 0,03518 € | 211,08 € |
| 9.000 | 0,03307 € | 297,63 € |
| 15.000 | 0,03070 € | 460,50 € |
| 21.000 | 0,02930 € | 615,30 € |
| 30.000 | 0,02793 € | 837,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |









