Similar
Similar
Similar
Similar
Similar

BCW66FVL | |
|---|---|
DigiKey Part Number | 1727-7501-2-ND - Tape & Reel (TR) 1727-7501-1-ND - Cut Tape (CT) 1727-7501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66FVL |
Description | TRANS NPN 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66FVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03654 € | 18,27 € |
| 1.000 | 0,03203 € | 32,03 € |
| 2.000 | 0,02822 € | 56,44 € |
| 5.000 | 0,02408 € | 120,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02151 € | 215,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |



