


BC868-QX | |
|---|---|
DigiKey Part Number | 1727-BC868-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC868-QX |
Description | TRANS NPN 20V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 170MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13822 € | 138,22 € |
| 2.000 | 0,12463 € | 249,26 € |
| 3.000 | 0,11770 € | 353,10 € |
| 5.000 | 0,10991 € | 549,55 € |
| 7.000 | 0,10529 € | 737,03 € |
| 10.000 | 0,10081 € | 1.008,10 € |
| 25.000 | 0,09095 € | 2.273,75 € |
| 50.000 | 0,08488 € | 4.244,00 € |
| Unit Price without VAT: | 0,13822 € |
|---|---|
| Unit Price with VAT: | 0,17139 € |

