Direct
Similar
Similar

BC857BSH-QX | |
|---|---|
DigiKey Part Number | 1727-BC857BSH-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BSH-QX |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 270mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 270mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04313 € | 129,39 € |
| 6.000 | 0,03866 € | 231,96 € |
| 9.000 | 0,03638 € | 327,42 € |
| 15.000 | 0,03381 € | 507,15 € |
| 21.000 | 0,03229 € | 678,09 € |
| 30.000 | 0,03081 € | 924,30 € |
| 75.000 | 0,02757 € | 2.067,75 € |
| 150.000 | 0,02556 € | 3.834,00 € |
| 300.000 | 0,02410 € | 7.230,00 € |
| Unit Price without VAT: | 0,04313 € |
|---|---|
| Unit Price with VAT: | 0,05348 € |



