BC857BSH-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 12.372
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: 0,10000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,02333 €
Datasheet

Similar


onsemi
In Stock: 371
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 270mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BSH-QF

DigiKey Part Number
1727-BC857BSH-QF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857BSH-QF
Description
TRANS 2PNP 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 270mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
270mW
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03582 €358,20 €
20.0000,03250 €650,00 €
30.0000,03081 €924,30 €
50.0000,02891 €1.445,50 €
70.0000,02779 €1.945,30 €
100.0000,02669 €2.669,00 €
250.0000,02429 €6.072,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03582 €
Unit Price with VAT:0,04442 €