Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC846BPNH-QF | |
|---|---|
DigiKey Part Number | 1727-BC846BPNH-QFTR-ND - Tape & Reel (TR) 1727-BC846BPNH-QFCT-ND - Cut Tape (CT) 1727-BC846BPNH-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPNH-QF |
Description | TRANS NPN/PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BPN,115 | Nexperia USA Inc. | 10.789 | 1727-4846-1-ND | 0,17000 € | Parametric Equivalent |
| BC846BPN-QX | Nexperia USA Inc. | 0 | 1727-BC846BPN-QXCT-ND | 0,18000 € | Parametric Equivalent |
| BC846BPNH-QX | Nexperia USA Inc. | 0 | 1727-BC846BPNH-QXCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02445 € | 244,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


