


PTVS43VP1UP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS43VP1UP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS43VP1UP-QX |
Description | TVS DIODE 43VWM 69.4VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V (Max) | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13367 € | 401,01 € |
| 6.000 | 0,12220 € | 733,20 € |
| 9.000 | 0,11635 € | 1.047,15 € |
| 15.000 | 0,10978 € | 1.646,70 € |
| 21.000 | 0,10589 € | 2.223,69 € |
| 30.000 | 0,10211 € | 3.063,30 € |
| 75.000 | 0,09918 € | 7.438,50 € |
| Unit Price without VAT: | 0,13367 € |
|---|---|
| Unit Price with VAT: | 0,16575 € |


