Direct
Similar
Similar
Similar

BC807-16-QR | |
|---|---|
DigiKey Part Number | 1727-BC807-16-QRTR-ND - Tape & Reel (TR) 1727-BC807-16-QRCT-ND - Cut Tape (CT) 1727-BC807-16-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16-QR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC807-16LT1G | onsemi | 0 | SBC807-16LT1GOSCT-ND | 0,24000 € | Direct |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11.812 | 1801-BC807-16RFGCT-ND | 0,20000 € | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 616 | 1801-BC807-25RFGCT-ND | 0,18000 € | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1.568 | 1801-BC807-40RFGCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03184 € | 15,92 € |
| 1.000 | 0,02783 € | 27,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02145 € | 64,35 € |
| 6.000 | 0,01901 € | 114,06 € |
| 9.000 | 0,01777 € | 159,93 € |
| 15.000 | 0,01637 € | 245,55 € |
| 21.000 | 0,01554 € | 326,34 € |
| 30.000 | 0,01473 € | 441,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |












