Similar

BAS56,215 | |
|---|---|
DigiKey Part Number | 1727-2894-2-ND - Tape & Reel (TR) 1727-2894-1-ND - Cut Tape (CT) 1727-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS56,215 |
Description | DIODE ARRAY GP 60V 200MA SOT143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS56,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 120 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11510 € | 11,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06277 € | 188,31 € |
| 6.000 | 0,05648 € | 338,88 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |



