Direct
Similar

BAS516-QF | |
|---|---|
DigiKey Part Number | 1727-BAS516-QFTR-ND - Tape & Reel (TR) 1727-BAS516-QFCT-ND - Cut Tape (CT) 1727-BAS516-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516-QF |
Description | DIODE STANDARD 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 250mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-523 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBAS16XV2T1G | onsemi | 48 | SBAS16XV2T1GOSCT-ND | 0,13000 € | Direct |
| BAS316WT-AQ | Diotec Semiconductor | 0 | 4878-BAS316WT-AQTR-ND | 0,03012 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04268 € | 21,34 € |
| 1.000 | 0,03745 € | 37,45 € |
| 2.000 | 0,03304 € | 66,08 € |
| 5.000 | 0,02824 € | 141,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02339 € | 233,90 € |
| 20.000 | 0,02107 € | 421,40 € |
| 30.000 | 0,01989 € | 596,70 € |
| 50.000 | 0,01855 € | 927,50 € |
| 70.000 | 0,01777 € | 1.243,90 € |
| 100.000 | 0,01742 € | 1.742,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |







