BAS321/8F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.008
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 43.336
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 54
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.995
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03228 €
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAS321/8F

DigiKey Part Number
1727-BAS321/8FTR-ND - Tape & Reel (TR)
1727-BAS321/8FCT-ND - Cut Tape (CT)
1727-BAS321/8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS321/8F
Description
DIODE STANDARD 200V 250MA SOD323
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes