
74HC4020BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HC4020BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4020BQ-Q100X |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 109 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28130 € | 843,90 € |
| 6.000 | 0,27427 € | 1.645,62 € |
| 9.000 | 0,27075 € | 2.436,75 € |
| 15.000 | 0,26684 € | 4.002,60 € |
| 21.000 | 0,26456 € | 5.555,76 € |
| 30.000 | 0,26237 € | 7.871,10 € |
| Unit Price without VAT: | 0,28130 € |
|---|---|
| Unit Price with VAT: | 0,34881 € |

