
74LVC32245AEC,551 | |
|---|---|
DigiKey Part Number | 2156-74LVC32245AEC551-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC32245AEC,551 |
Description | IC TXRX NON-INVERT 3.6V 96-LFBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |
| Tray: | 5700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,45450 € | 258,18 € |
| Unit Price without VAT: | 6,45450 € |
|---|---|
| Unit Price with VAT: | 8,00358 € |


