
74LVC2G08GT,115 | |
|---|---|
DigiKey Part Number | 1727-7011-2-ND - Tape & Reel (TR) 1727-7011-1-ND - Cut Tape (CT) 1727-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GT,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08GT,115 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 0.95V ~ 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G08HD4-7 | Diodes Incorporated | 11.518 | 74LVC2G08HD4-7DICT-ND | 0,15000 € | Direct |
| NLX2G08DMUTCG | onsemi | 2.049.561 | NLX2G08DMUTCGOSTR-ND | 0,11899 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09800 € | 2,45 € |
| 100 | 0,08350 € | 8,35 € |
| 250 | 0,07656 € | 19,14 € |
| 500 | 0,07236 € | 36,18 € |
| 1.000 | 0,06891 € | 68,91 € |
| 2.500 | 0,06630 € | 165,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06347 € | 317,35 € |
| 10.000 | 0,06165 € | 616,50 € |
| 15.000 | 0,06074 € | 911,10 € |
| 25.000 | 0,05973 € | 1.493,25 € |
| 35.000 | 0,05914 € | 2.069,90 € |
| 50.000 | 0,05857 € | 2.928,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |


