
74LVC1G27GW,125 | |
|---|---|
DigiKey Part Number | 1727-8036-2-ND - Tape & Reel (TR) 1727-8036-1-ND - Cut Tape (CT) 1727-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G27GW,125 |
Description | IC GATE NOR 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G27GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05680 € | 1,42 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,04352 € | 10,88 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03880 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03616 € | 108,48 € |
| 6.000 | 0,03487 € | 209,22 € |
| 9.000 | 0,03422 € | 307,98 € |
| 15.000 | 0,03351 € | 502,65 € |
| 21.000 | 0,03309 € | 694,89 € |
| 30.000 | 0,03269 € | 980,70 € |
| 75.000 | 0,03182 € | 2.386,50 € |
| 150.000 | 0,03130 € | 4.695,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |









