Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC16244AEV,151 | |
|---|---|
DigiKey Part Number | 74LVC16244AEV,151-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC16244AEV,151 |
Description | IC BUFF NON-INVERT 3.6V 56-VFBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-VFBGA (4.5x7) | |
Base Product Number |



