
74LV595D,118 | |
|---|---|
DigiKey Part Number | 1727-7348-2-ND - Tape & Reel (TR) 1727-7348-1-ND - Cut Tape (CT) 1727-7348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV595D,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV595ADR | Texas Instruments | 248 | 296-18747-1-ND | 0,55000 € | Similar |
| SN74LV595ADRG3 | Texas Instruments | 2.435 | 296-31885-1-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21520 € | 5,38 € |
| 100 | 0,18610 € | 18,61 € |
| 250 | 0,17224 € | 43,06 € |
| 500 | 0,16392 € | 81,96 € |
| 1.000 | 0,15706 € | 157,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14982 € | 374,55 € |
| 5.000 | 0,14545 € | 727,25 € |
| 7.500 | 0,14326 € | 1.074,45 € |
| 12.500 | 0,14084 € | 1.760,50 € |
| 17.500 | 0,13942 € | 2.439,85 € |
| 25.000 | 0,13806 € | 3.451,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

