Parametric Equivalent

74HCT2G08DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT2G08DP-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G08DP-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G08DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G08DP-Q100H |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 14ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT2G08DP,125 | Nexperia USA Inc. | 0 | 1727-5969-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,17980 € | 17,98 € |
| 250 | 0,16632 € | 41,58 € |
| 500 | 0,15824 € | 79,12 € |
| 1.000 | 0,15157 € | 151,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14334 € | 430,02 € |
| 6.000 | 0,13931 € | 835,86 € |
| 9.000 | 0,13729 € | 1.235,61 € |
| 15.000 | 0,13506 € | 2.025,90 € |
| 21.000 | 0,13375 € | 2.808,75 € |
| 30.000 | 0,13249 € | 3.974,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |


