
74HCT04BZZ | |
|---|---|
DigiKey Part Number | 1727-74HCT04BZZTR-ND - Tape & Reel (TR) 1727-74HCT04BZZCT-ND - Cut Tape (CT) 1727-74HCT04BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04BZZ |
Description | IC INVERTER 6CH 1-INP 14DHXQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,16080 € | 16,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12663 € | 379,89 € |
| 6.000 | 0,12284 € | 737,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

