20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373BQ-Q100,115

DigiKey Part Number
1727-74HC373BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC373BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC373BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC373BQ-Q100,115
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.544
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42500 €4,25 €
500,35360 €17,68 €
1000,33140 €33,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23678 €710,34 €
6.0000,23043 €1.382,58 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,74400 €