
74HC2G86DC,125 | |
---|---|
DigiKey Part Number | 1727-74HC2G86DC,125TR-ND - Tape & Reel (TR) 1727-74HC2G86DC,125CT-ND - Cut Tape (CT) 1727-74HC2G86DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G86DC,125 |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,25500 € | 2,55 € |
50 | 0,20940 € | 10,47 € |
100 | 0,19510 € | 19,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,15474 € | 464,22 € |
6.000 | 0,15028 € | 901,68 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,45880 € |