Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157PW-Q100,118

DigiKey Part Number
1727-74HC157PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC157PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC157PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC157PW-Q100,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADTR2Gonsemi6.477MC74HC157ADTR2GOSCT-ND0,28000 €Direct
MC74HC157ADTR2G-Qonsemi3.785488-MC74HC157ADTR2G-QCT-ND0,39000 €Similar
SN74HC157PWRochester Electronics, LLC12.1802156-SN74HC157PW-ND0,84000 €Similar
SN74HC157PWRTexas Instruments11.878296-29862-1-ND0,49000 €Similar
SN74HC157PWTTexas Instruments12.240296-SN74HC157PWTCT-ND0,85000 €Similar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28700 €2,87 €
250,25640 €6,41 €
1000,22250 €22,25 €
2500,20640 €51,60 €
5000,19666 €98,33 €
1.0000,18993 €189,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15923 €398,08 €
5.0000,15463 €773,15 €
7.5000,15233 €1.142,47 €
12.5000,14978 €1.872,25 €
17.5000,14829 €2.595,08 €
25.0000,14685 €3.671,25 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €