74HC14DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 315
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.885
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 2.057
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 747
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 4.614
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.000
Unit Price: 0,22376 €
Datasheet

Similar


Texas Instruments
In Stock: 2.922
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.771
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 54.829
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.734
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.719
Unit Price: 0,63000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14DB,118

DigiKey Part Number
74HC14DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC14DB,118
Description
IC INVERT SCHMITT 6CH 1IN 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types