74HC125D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 80
Unit Price: 0,18000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.400
Unit Price: 0,65000 €
Datasheet

Direct


onsemi
In Stock: 111
Unit Price: 0,27000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 89
Unit Price: 0,96000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 10.435
Unit Price: 0,34000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.243
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 735
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 353
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 8.692
Unit Price: 0,31000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.963
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.709
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.725
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.149
Unit Price: 0,55000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,34000 €
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125D,652

DigiKey Part Number
1727-4294-ND
Manufacturer
Manufacturer Product Number
74HC125D,652
Description
IC BUFFER NON-INVERTING 6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC125D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types