Multiplexer/Demultiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253D,118

DigiKey Part Number
1727-4406-2-ND - Tape & Reel (TR)
1727-4406-1-ND - Cut Tape (CT)
1727-4406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3253D,118
Description
IC MUX/DEMUX 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.141
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28600 €2,86 €
250,25480 €6,37 €
1000,22130 €22,13 €
2500,20516 €51,29 €
5000,19548 €97,74 €
1.0000,18869 €188,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17910 €447,75 €
5.0000,17403 €870,15 €
7.5000,17149 €1.286,17 €
12.5000,16867 €2.108,38 €
17.5000,16703 €2.923,03 €
25.0000,16545 €4.136,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €