
74LVC2G34GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G34GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC2G34GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC2G34GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GV-Q100,1 |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,09000 € | 22,50 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,08123 € | 81,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06745 € | 202,35 € |
| 6.000 | 0,06529 € | 391,74 € |
| 9.000 | 0,06421 € | 577,89 € |
| 15.000 | 0,06300 € | 945,00 € |
| 21.000 | 0,06230 € | 1.308,30 € |
| 30.000 | 0,06163 € | 1.848,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

