
74CBTLV3244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3244BQ,115TR-ND - Tape & Reel (TR) 1727-74CBTLV3244BQ,115CT-ND - Cut Tape (CT) 1727-74CBTLV3244BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3244BQ,115 |
Description | IC BUS SWITCH 4 X 1:1 20-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27640 € | 27,64 € |
| 250 | 0,25704 € | 64,26 € |
| 500 | 0,24532 € | 122,66 € |
| 1.000 | 0,23938 € | 239,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22378 € | 671,34 € |
| 6.000 | 0,21795 € | 1.307,70 € |
| 9.000 | 0,21504 € | 1.935,36 € |
| 15.000 | 0,21180 € | 3.177,00 € |
| 21.000 | 0,20991 € | 4.408,11 € |
| 30.000 | 0,20810 € | 6.243,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

