74AXP1T125GMH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.724
Unit Price: 0,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.484
Unit Price: 1,94000 €
Datasheet

Similar


onsemi
In Stock: 7.268
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 26.314
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 109.320
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 2.847
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 3.364.073
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 559.490
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 441.447
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.186
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.661
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.156
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 335.423
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 96.500
Unit Price: 0,51684 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GMH

DigiKey Part Number
1727-2478-2-ND - Tape & Reel (TR)
1727-2478-1-ND - Cut Tape (CT)
1727-2478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AXP1T125GMH
Description
IC XLTR VL UNIDIR 6-XSON/SOT886
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.7 V ~ 2.75 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes