
74AUP1T45GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T45GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T45GS,132 |
Description | IC XLTR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11803 € | 590,15 € |
| 10.000 | 0,11500 € | 1.150,00 € |
| 15.000 | 0,11348 € | 1.702,20 € |
| 25.000 | 0,11180 € | 2.795,00 € |
| 35.000 | 0,11081 € | 3.878,35 € |
| 50.000 | 0,10987 € | 5.493,50 € |
| Unit Price without VAT: | 0,11803 € |
|---|---|
| Unit Price with VAT: | 0,14636 € |

