Translator Circuit Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T45GM,132

DigiKey Part Number
1727-74AUP1T45GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1T45GM,132CT-ND - Cut Tape (CT)
1727-74AUP1T45GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T45GM,132
Description
IC XLTR 6-XSON/SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translator Circuit Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
3-State
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,18000 €1,80 €
250,15960 €3,99 €
1000,13720 €13,72 €
2500,12656 €31,64 €
5000,12012 €60,06 €
1.0000,11482 €114,82 €
2.5000,11311 €282,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10275 €513,75 €
10.0000,10004 €1.000,40 €
15.0000,09868 €1.480,20 €
25.0000,09718 €2.429,50 €
35.0000,09630 €3.370,50 €
50.0000,09546 €4.773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €