Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G125GZYL

DigiKey Part Number
1727-74AHC1G125GZYLTR-ND - Tape & Reel (TR)
1727-74AHC1G125GZYLCT-ND - Cut Tape (CT)
1727-74AHC1G125GZYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G125GZYL
Description
IC BUFFER NON-INVERT 5.5V 5-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
5-XSON (1.1x0.85)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
250,08480 €2,12 €
1000,07190 €7,19 €
2500,06580 €16,45 €
5000,06210 €31,05 €
1.0000,05906 €59,06 €
2.5000,05636 €140,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05233 €523,30 €
20.0000,05102 €1.020,40 €
30.0000,05037 €1.511,10 €
50.0000,04964 €2.482,00 €
70.0000,04922 €3.445,40 €
100.0000,04881 €4.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €