
74ABT244PW,118 | |
|---|---|
DigiKey Part Number | 1727-4051-2-ND - Tape & Reel (TR) 1727-4051-1-ND - Cut Tape (CT) 1727-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT244PW,118 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33240 € | 8,31 € |
| 100 | 0,29010 € | 29,01 € |
| 250 | 0,26988 € | 67,47 € |
| 500 | 0,25768 € | 128,84 € |
| 1.000 | 0,25202 € | 252,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23704 € | 592,60 € |
| 5.000 | 0,23065 € | 1.153,25 € |
| 7.500 | 0,22745 € | 1.705,88 € |
| 12.500 | 0,22391 € | 2.798,88 € |
| 17.500 | 0,22183 € | 3.882,03 € |
| 25.000 | 0,21984 € | 5.496,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

