
74ABT244D,623 | |
|---|---|
DigiKey Part Number | 1727-3084-2-ND - Tape & Reel (TR) 1727-3084-1-ND - Cut Tape (CT) 1727-3084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT244D,623 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37080 € | 9,27 € |
| 100 | 0,32430 € | 32,43 € |
| 250 | 0,30200 € | 75,50 € |
| 500 | 0,28858 € | 144,29 € |
| 1.000 | 0,28371 € | 283,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26777 € | 535,54 € |
| 4.000 | 0,26031 € | 1.041,24 € |
| 6.000 | 0,25657 € | 1.539,42 € |
| 10.000 | 0,25243 € | 2.524,30 € |
| 14.000 | 0,25001 € | 3.500,14 € |
| 20.000 | 0,24769 € | 4.953,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

