
10J70021000X0 | |
---|---|
DigiKey Part Number | 5554-10J70021000X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10J70021000X0 |
Description | Fanless Industrial PC, NIFE210-E |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron J6413 1.8GHz, 4 Core SSD, 256GB DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron J6413 1.8GHz, 4 Core | |
Storage | SSD, 256GB | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Expansion Interface | |
Voltage - Supply | 24VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Win10 IoT Ent 64-bit | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 873,24000 € | 873,24 € |
6 | 847,04333 € | 5.082,26 € |
Unit Price without VAT: | 873,24000 € |
---|---|
Unit Price with VAT: | 1.082,81760 € |